Part Details for CY27C256A-200WI by Cypress Semiconductor
Overview of CY27C256A-200WI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY27C256A-200WI
CY27C256A-200WI CAD Models
CY27C256A-200WI Part Data Attributes
|
CY27C256A-200WI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27C256A-200WI
Cypress Semiconductor
UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CY27C256A-200WI
This table gives cross-reference parts and alternative options found for CY27C256A-200WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C256A-200WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8606311UA | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | CY27C256A-200WI vs 5962-8606311UA |
5962-8606311UX | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | CY27C256A-200WI vs 5962-8606311UX |
NM27LC256Q200 | IC 32K X 8 UVPROM, 200 ns, CDIP28, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | CY27C256A-200WI vs NM27LC256Q200 |
NM27C256NE200 | OTP ROM, 32KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | CY27C256A-200WI vs NM27C256NE200 |
CY27C256-200WC | UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | CY27C256A-200WI vs CY27C256-200WC |
NMC27C256BN200 | 32KX8 OTPROM, 200ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | CY27C256A-200WI vs NMC27C256BN200 |
27C256MQB/C20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | CY27C256A-200WI vs 27C256MQB/C20 |
TMX27PC256-2NL | 32KX8 OTPROM, 200ns, PDIP28 | Texas Instruments | CY27C256A-200WI vs TMX27PC256-2NL |
27C256MQB/C20 | UVPROM, 32KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 | Thales Group | CY27C256A-200WI vs 27C256MQB/C20 |
AM27C256-200PI | OTP ROM, 32KX8, 200ns, CMOS, PDIP28, DIP-28 | Spansion | CY27C256A-200WI vs AM27C256-200PI |