Part Details for 5962-8670505UX by Integrated Device Technology Inc
Overview of 5962-8670505UX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for 5962-8670505UX
5962-8670505UX CAD Models
5962-8670505UX Part Data Attributes
|
5962-8670505UX
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8670505UX
Integrated Device Technology Inc
Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-CQCC-N20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-8670505UX
This table gives cross-reference parts and alternative options found for 5962-8670505UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670505UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6168SA45LB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | 5962-8670505UX vs IDT6168SA45LB |
P4C168-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 5962-8670505UX vs P4C168-45LMB |
P4C168L-45LM | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 5962-8670505UX vs P4C168L-45LM |
CY7C168-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | 5962-8670505UX vs CY7C168-45LMB |
FT7C168-45LMB | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Force Technologies Ltd | 5962-8670505UX vs FT7C168-45LMB |
5962-8670506UA | LCC-20, Tube | Integrated Device Technology Inc | 5962-8670505UX vs 5962-8670506UA |
5962-8670513UX | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Integrated Device Technology Inc | 5962-8670505UX vs 5962-8670513UX |
P4C168-45LM | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 5962-8670505UX vs P4C168-45LM |
5962-8670513XA | 4KX4 STANDARD SRAM, 45ns, CQCC20, CERAMIC, LCC-20 | STMicroelectronics | 5962-8670505UX vs 5962-8670513XA |
5962-8670521XA | Standard SRAM, 4KX4, 45ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | 5962-8670505UX vs 5962-8670521XA |