Part Details for 5962-8671002JX by Texas Instruments
Overview of 5962-8671002JX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8671002JX
5962-8671002JX CAD Models
5962-8671002JX Part Data Attributes
|
5962-8671002JX
Texas Instruments
Buy Now
|
Compare Parts:
5962-8671002JX
Texas Instruments
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8671002JX
This table gives cross-reference parts and alternative options found for 5962-8671002JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8671002JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS181AN1 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | 5962-8671002JX vs SN74AS181AN1 |
SNJ54AS181BJW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | 5962-8671002JX vs SNJ54AS181BJW |
SN74AS181ANW | IC AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, Arithmetic Circuit | Texas Instruments | 5962-8671002JX vs SN74AS181ANW |
SN74AS181BNP3 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | 5962-8671002JX vs SN74AS181BNP3 |
SNJ54AS181AJ-00 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | 5962-8671002JX vs SNJ54AS181AJ-00 |
SN74AS181ANTP1 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | 5962-8671002JX vs SN74AS181ANTP1 |
SN54AS181AJ-00 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | 5962-8671002JX vs SN54AS181AJ-00 |
74F582N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24 | YAGEO Corporation | 5962-8671002JX vs 74F582N |
54F181DM | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-8671002JX vs 54F181DM |
SN74AS181ANT-10 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | 5962-8671002JX vs SN74AS181ANT-10 |