Part Details for SN74AS181ANT-10 by Texas Instruments
Overview of SN74AS181ANT-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS181ANT-10
SN74AS181ANT-10 CAD Models
SN74AS181ANT-10 Part Data Attributes:
|
SN74AS181ANT-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS181ANT-10
Texas Instruments
AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 200 mA | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS181ANT-10
This table gives cross-reference parts and alternative options found for SN74AS181ANT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS181ANT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS181BNTE4 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74AS181ANT-10 vs SN74AS181BNTE4 |
SNJ54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS181ANT-10 vs SNJ54AS1181JW |
SN74AS181ANW | IC AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, Arithmetic Circuit | Texas Instruments | SN74AS181ANT-10 vs SN74AS181ANW |
MC54F181N | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | SN74AS181ANT-10 vs MC54F181N |
SN74AS181BNT | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74AS181ANT-10 vs SN74AS181BNT |
MC54F181ND | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC PACKAGE-24 | Motorola Semiconductor Products | SN74AS181ANT-10 vs MC54F181ND |
74F181DC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SN74AS181ANT-10 vs 74F181DC |
SN54AS1181JW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS181ANT-10 vs SN54AS1181JW |
SN54AS181AJT-00 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS181ANT-10 vs SN54AS181AJT-00 |
54F181SDMQB | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | SN74AS181ANT-10 vs 54F181SDMQB |