5962-86812012X
Description: HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20

Overview of 5962-86812012X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-86812012X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-86812012X by Texas Instruments

5962-86812012X
Texas Instruments
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
6
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. 5962-86812012X
    Texas Instruments
    HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20
    VS

Alternate Parts for 5962-86812012X

This table gives cross-reference parts and alternative options found for 5962-86812012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-86812012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff 5962-86812012X vs M38510/65709B2A
SN54HC368FK HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86812012X vs SN54HC368FK
M38510/65709B2A HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments 5962-86812012X vs M38510/65709B2A
SNJ54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-86812012X vs SNJ54HC368FK-00
SNJ54HC368FK Military 6-ch, 2-V to 6-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments 5962-86812012X vs SNJ54HC368FK
MM54HC368E IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-86812012X vs MM54HC368E
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC 5962-86812012X vs M38510/65709B2A
MM54HC368E HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86812012X vs MM54HC368E
M38510/65709B2X Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff 5962-86812012X vs M38510/65709B2X
5962-86812012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86812012X vs 5962-86812012C
Part Number Description Manufacturer Compare
SN54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-86812012X vs SN54HC368FK-00
M38510/65709B2A HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments 5962-86812012X vs M38510/65709B2A
SNJ54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 5962-86812012X vs SNJ54HC368FK-00
5962-86812012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86812012X vs 5962-86812012C
M38510/65709B2X Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff 5962-86812012X vs M38510/65709B2X
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC 5962-86812012X vs M38510/65709B2A
SN54HC368FK HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86812012X vs SN54HC368FK
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff 5962-86812012X vs M38510/65709B2A
MM54HC368E HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86812012X vs MM54HC368E
SNJ54HC368FKR HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-86812012X vs SNJ54HC368FKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-86812012X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-86812012X by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-86812012X would you like to use for your alert(s)?
  • Please alert me when 5962-86812012X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-86812012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-86812012X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-86812012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-86812012X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-86812012X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: