Logic
SN54HC368FK
Texas Instruments
Description: HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of SN54HC368FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN54HC368FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HC368FK by Texas Instruments

SN54HC368FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Control Type
ENABLE LOW
Family
HC/UH
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0078 A
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
29 ns
Propagation Delay (tpd)
180 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SN54HC368FK
    Texas Instruments
    HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54HC368FK

This table gives cross-reference parts and alternative options found for SN54HC368FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC368FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff SN54HC368FK vs M38510/65709B2A
5962-86812012X HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN54HC368FK vs 5962-86812012X
M38510/65709B2A HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments SN54HC368FK vs M38510/65709B2A
SNJ54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54HC368FK vs SNJ54HC368FK-00
SNJ54HC368FK Military 6-ch, 2-V to 6-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments SN54HC368FK vs SNJ54HC368FK
MM54HC368E IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation SN54HC368FK vs MM54HC368E
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC SN54HC368FK vs M38510/65709B2A
MM54HC368E HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC368FK vs MM54HC368E
M38510/65709B2X Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff SN54HC368FK vs M38510/65709B2X
5962-86812012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC368FK vs 5962-86812012C
Part Number Description Manufacturer Compare
SN54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54HC368FK vs SN54HC368FK-00
5962-86812012X HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN54HC368FK vs 5962-86812012X
M38510/65709B2A HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments SN54HC368FK vs M38510/65709B2A
SNJ54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54HC368FK vs SNJ54HC368FK-00
5962-86812012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC368FK vs 5962-86812012C
M38510/65709B2X Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff SN54HC368FK vs M38510/65709B2X
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC SN54HC368FK vs M38510/65709B2A
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff SN54HC368FK vs M38510/65709B2A
MM54HC368E HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC368FK vs MM54HC368E
SNJ54HC368FKR HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54HC368FK vs SNJ54HC368FKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC368FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC368FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HC368FK would you like to use for your alert(s)?
  • Please alert me when SN54HC368FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HC368FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC368FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HC368FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC368FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC368FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: