Logic
M38510/65709B2X
Description: Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20

Overview of M38510/65709B2X by SRI International Sarnoff

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/65709B2X by SRI International Sarnoff
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/65709B2X by SRI International Sarnoff

M38510/65709B2X
SRI International Sarnoff
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SRI INTERNATIONAL
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
S-XQCC-N20
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
6
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
29 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. M38510/65709B2X
    SRI International Sarnoff
    Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20
    VS

Alternate Parts for M38510/65709B2X

This table gives cross-reference parts and alternative options found for M38510/65709B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65709B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff M38510/65709B2X vs M38510/65709B2A
SN54HC368FK HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65709B2X vs SN54HC368FK
5962-86812012X HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments M38510/65709B2X vs 5962-86812012X
M38510/65709B2A HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments M38510/65709B2X vs M38510/65709B2A
SNJ54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments M38510/65709B2X vs SNJ54HC368FK-00
SNJ54HC368FK Military 6-ch, 2-V to 6-V inverters with 3-state outputs 20-LCCC -55 to 125 Texas Instruments M38510/65709B2X vs SNJ54HC368FK
MM54HC368E IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation M38510/65709B2X vs MM54HC368E
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC M38510/65709B2X vs M38510/65709B2A
MM54HC368E HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65709B2X vs MM54HC368E
5962-86812012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65709B2X vs 5962-86812012C
Part Number Description Manufacturer Compare
SN54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments M38510/65709B2X vs SN54HC368FK-00
5962-86812012X HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments M38510/65709B2X vs 5962-86812012X
M38510/65709B2A HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments M38510/65709B2X vs M38510/65709B2A
SNJ54HC368FK-00 HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments M38510/65709B2X vs SNJ54HC368FK-00
5962-86812012C HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65709B2X vs 5962-86812012C
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC M38510/65709B2X vs M38510/65709B2A
SN54HC368FK HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65709B2X vs SN54HC368FK
M38510/65709B2A Bus Driver, HC/UH Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff M38510/65709B2X vs M38510/65709B2A
MM54HC368E HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65709B2X vs MM54HC368E
SNJ54HC368FKR HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/65709B2X vs SNJ54HC368FKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/65709B2X by SRI International Sarnoff.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/65709B2X by SRI International Sarnoff

Select Manufacturer
Which Manufacturer of M38510/65709B2X would you like to use for your alert(s)?
  • Please alert me when M38510/65709B2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/65709B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/65709B2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/65709B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/65709B2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/65709B2X by SRI International Sarnoff

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: