Memory
5962-8751414XC
Atmel Corporation
Description: EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of 5962-8751414XC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8751414XC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8751414XC by Atmel Corporation

5962-8751414XC
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Additional Feature
AUTOMATIC WRITE; WITH READY/BUSY SIGNAL
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.25 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.72 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
1 ms
Want to compare parts?
  1. 5962-8751414XC
    Atmel Corporation
    EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for 5962-8751414XC

This table gives cross-reference parts and alternative options found for 5962-8751414XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8751414XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751407YC EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751414XC vs 5962-8751407YC
5962-8751414XX EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, Teledyne e2v 5962-8751414XC vs 5962-8751414XX
5962-8751414XA 8K X 8 EEPROM 5V, 300 ns, CDIP28, 0.600 INCH, CERDIP-28 Microchip Technology Inc 5962-8751414XC vs 5962-8751414XA
5962-8751402YA EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, Xicor Inc 5962-8751414XC vs 5962-8751402YA
5962-8751407YX EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32 Atmel Corporation 5962-8751414XC vs 5962-8751407YX
5962-8751407XX EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, Teledyne e2v 5962-8751414XC vs 5962-8751407XX
5962-8751419YC 8K X 8 EEPROM 5V, 300 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 5962-8751414XC vs 5962-8751419YC
5962-8751407XX EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Pyramid Semiconductor Corporation 5962-8751414XC vs 5962-8751407XX
5962-8751401XX EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, Pyramid Semiconductor Corporation 5962-8751414XC vs 5962-8751401XX
5962-8751402XA EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28 LSI Corporation 5962-8751414XC vs 5962-8751402XA
Part Number Description Manufacturer Compare
AT27C256R-90PA OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation 5962-8751414XC vs AT27C256R-90PA
CY27C256A-70JC OTP ROM, 32KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC 5962-8751414XC vs CY27C256A-70JC
SST27SF512-70-3C-NHE 64K X 8 FLASH 12V PROM, 70 ns, PQCC32, LEAD FREE, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc 5962-8751414XC vs SST27SF512-70-3C-NHE
AM27C64-255DI UVPROM, 8KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 Rochester Electronics LLC 5962-8751414XC vs AM27C64-255DI
AM27C64-200DI UVPROM, 8KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 Rochester Electronics LLC 5962-8751414XC vs AM27C64-200DI
5962-8751406XX EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Pyramid Semiconductor Corporation 5962-8751414XC vs 5962-8751406XX
WMF512K8-70DEI5 Flash, 512KX8, 70ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc 5962-8751414XC vs WMF512K8-70DEI5
5962-8751407YA EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8751414XC vs 5962-8751407YA
AT27C256R-15TI OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation 5962-8751414XC vs AT27C256R-15TI
AM27C64-45DCB UVPROM, 8KX8, 45ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 Rochester Electronics LLC 5962-8751414XC vs AM27C64-45DCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8751414XC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8751414XC by Atmel Corporation

Select Manufacturer
Which Manufacturer of 5962-8751414XC would you like to use for your alert(s)?
  • Please alert me when 5962-8751414XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8751414XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8751414XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8751414XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8751414XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8751414XC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: