Part Details for 5962-87515073C by QP Semiconductor
Overview of 5962-87515073C by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Part Details for 5962-87515073C
5962-87515073C CAD Models
5962-87515073C Part Data Attributes
|
5962-87515073C
QP Semiconductor
Buy Now
|
Compare Parts:
5962-87515073C
QP Semiconductor
UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-87515073C
This table gives cross-reference parts and alternative options found for 5962-87515073C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87515073C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | 5962-87515073C vs 5962-87515073X |
AM27C49-35LC | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | AMD | 5962-87515073C vs AM27C49-35LC |
5962-87515073C | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | 5962-87515073C vs 5962-87515073C |
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-87515073C vs 5962-87515073X |
AT27HC641R-35LC | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | 5962-87515073C vs AT27HC641R-35LC |
5962-87515073A | 8KX8 UVPROM, 35ns, CQCC28, WINDOWED, CERAMIC, LCC-28 | STMicroelectronics | 5962-87515073C vs 5962-87515073A |