Part Details for AM27C49-35LC by AMD
Overview of AM27C49-35LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC635LC4 | Analog Devices | GaAs PHEMT MMIC Driver amp, 18 | |
122763-HMC635LC4 | Analog Devices | HMC635LC4 Evaluation PCB | |
HMC635LC4TR | Analog Devices | GaAs PHEMT MMIC Driver amp, 18 |
Part Details for AM27C49-35LC
AM27C49-35LC CAD Models
AM27C49-35LC Part Data Attributes
|
AM27C49-35LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C49-35LC
AMD
UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | WQCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2352 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AM27C49-35LC
This table gives cross-reference parts and alternative options found for AM27C49-35LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C49-35LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87515073X | 8KX8 UVPROM, 35ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | AM27C49-35LC vs 5962-87515073X |
AM27C49-35LCB | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | AMD | AM27C49-35LC vs AM27C49-35LCB |
5962-87515083X | UVPROM, 8KX8, 35ns, CMOS, CQCC28 | QP Semiconductor | AM27C49-35LC vs 5962-87515083X |
5962-87515083C | UVPROM, 8KX8, 35ns, CMOS, CQCC28 | QP Semiconductor | AM27C49-35LC vs 5962-87515083C |
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | AM27C49-35LC vs 5962-87515073X |
5962-87515073X | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | AM27C49-35LC vs 5962-87515073X |
5962-87515073C | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | Waferscale Integration Inc | AM27C49-35LC vs 5962-87515073C |
AT27HC641R-35LC | UVPROM, 8KX8, 35ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Atmel Corporation | AM27C49-35LC vs AT27HC641R-35LC |
5962-87515073C | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | AM27C49-35LC vs 5962-87515073C |
5962-87515073A | UVPROM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | QP Semiconductor | AM27C49-35LC vs 5962-87515073A |