Part Details for 5962-8759701XX by Rochester Electronics LLC
Overview of 5962-8759701XX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8759701XX
5962-8759701XX CAD Models
5962-8759701XX Part Data Attributes
|
5962-8759701XX
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-8759701XX
Rochester Electronics LLC
Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T28 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for 5962-8759701XX
This table gives cross-reference parts and alternative options found for 5962-8759701XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8759701XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9519API | Interrupt Controller, MOS, PDIP28, PLASTIC, DIP-28 | AMD | 5962-8759701XX vs AM9519API |
AM9519ADCB | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8759701XX vs AM9519ADCB |
AM9519ADC-T | Interrupt Controller, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8759701XX vs AM9519ADC-T |
AM9519ADC | Interrupt Controller, 9080A; 8080A Compatible, MOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8759701XX vs AM9519ADC |
5962-8759701XX | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-8759701XX vs 5962-8759701XX |
5962-8759701XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | 5962-8759701XX vs 5962-8759701XA |
5962-8759701XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5962-8759701XX vs 5962-8759701XA |
AM9519ADI | Interrupt Controller, MOS, CDIP28, HERMETIC SEALED, CERDIP-28 | AMD | 5962-8759701XX vs AM9519ADI |
5962-8759701XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8759701XX vs 5962-8759701XA |
5962-8759701XX | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | 5962-8759701XX vs 5962-8759701XX |