Logic
5962-8761401CA
Description: Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CDIP -55 to 125

Overview of 5962-8761401CA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8761401CA Texas Instruments Quadruple 2-Input Positive-OR Gate 14-CDIP -55 to 125
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16

Price & Stock for 5962-8761401CA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   37
RFQ
Rochester Electronics SN54AC32 Quadruple 2-Input Positive-OR Gate RoHS: Not Compliant Status: Active Min Qty: 1 2
  • 1 $10.2800
  • 25 $10.0700
  • 100 $9.6600
  • 500 $9.2500
  • 1,000 $8.7400
$8.7400 / $10.2800 Buy Now

CAD Models for 5962-8761401CA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8761401CA by Texas Instruments

5962-8761401CA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 5962-8761401CA
    Texas Instruments
    Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CDIP -55 to 125
    VS

Alternate Parts for 5962-8761401CA

This table gives cross-reference parts and alternative options found for 5962-8761401CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8761401CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/75201BCX OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC 5962-8761401CA vs M38510/75201BCX
5962-8761401CX OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 5962-8761401CA vs 5962-8761401CX
MC74AC32N OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC 5962-8761401CA vs MC74AC32N
54AC32DMQB Gate Teledyne e2v 5962-8761401CA vs 54AC32DMQB
M38510/75201BCA OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 5962-8761401CA vs M38510/75201BCA
CD74AC32EX OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor 5962-8761401CA vs CD74AC32EX
74AC32DCQR OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-8761401CA vs 74AC32DCQR
M38510/75201BCX OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Teledyne e2v 5962-8761401CA vs M38510/75201BCX
5962-8761401CX AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-8761401CA vs 5962-8761401CX
74AC32DC OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-8761401CA vs 74AC32DC
Part Number Description Manufacturer Compare
5962F8761401VCX AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 5962-8761401CA vs 5962F8761401VCX
M38510/75201BCA OR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 National Semiconductor Corporation 5962-8761401CA vs M38510/75201BCA
74AC32PCX OR Gate, AC Series, 4-Func, 2-Input, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962-8761401CA vs 74AC32PCX
74AC32PC_NL OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962-8761401CA vs 74AC32PC_NL
M38510R75201BCA IC AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 5962-8761401CA vs M38510R75201BCA
74AC32PC OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 5962-8761401CA vs 74AC32PC
M38510/75201BCX OR Gate, AC Series, 4-Func, 2-Input, CMOS, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 Rochester Electronics LLC 5962-8761401CA vs M38510/75201BCX
MC74AC32NC OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products 5962-8761401CA vs MC74AC32NC
SNJ54AC32J Military 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments 5962-8761401CA vs SNJ54AC32J
54AC32DM AC SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-8761401CA vs 54AC32DM

Related Parts for 5962-8761401CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8761401CA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8761401CA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-8761401CA would you like to use for your alert(s)?
  • Please alert me when 5962-8761401CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8761401CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8761401CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8761401CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8761401CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8761401CA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: