Part Details for 5962-87702042A by Analog Devices Inc
Overview of 5962-87702042A by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962-87702042A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7545A - 12-Bit Buffered, Multiplying DAC - Dual marked (AD7545AUE/883B) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$89.2500 / $105.0000 | Buy Now |
Part Details for 5962-87702042A
5962-87702042A CAD Models
5962-87702042A Part Data Attributes:
|
5962-87702042A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-87702042A
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-87702042A
This table gives cross-reference parts and alternative options found for 5962-87702042A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87702042A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545AUE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87702042A vs AD7545AUE/883B |
AD7545ABE | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87702042A vs AD7545ABE |
AD7545ATE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87702042A vs AD7545ATE/883B |
5962-87702052C | D/A Converter, | Precision Monolithics Inc | 5962-87702042A vs 5962-87702052C |
AD7545ACE | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87702042A vs AD7545ACE |
AD7545ATE | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87702042A vs AD7545ATE |
AD7545UE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87702042A vs AD7545UE/883B |
AD7545AUE | CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches | Analog Devices Inc | 5962-87702042A vs AD7545AUE |
5962-87702012C | D/A Converter, 1 Func, Parallel, Word Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | 5962-87702042A vs 5962-87702012C |
AD7545TE/883B | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | 5962-87702042A vs AD7545TE/883B |