Part Details for 5962-8770801QA by Cypress Semiconductor
Overview of 5962-8770801QA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8770801QA
5962-8770801QA CAD Models
5962-8770801QA Part Data Attributes
|
5962-8770801QA
Cypress Semiconductor
Buy Now
|
Compare Parts:
5962-8770801QA
Cypress Semiconductor
Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 12 | |
JESD-30 Code | R-GDIP-T40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for 5962-8770801QA
This table gives cross-reference parts and alternative options found for 5962-8770801QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770801QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2910A-DC | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 0.600 INCH, CERDIP-40 | Cypress Semiconductor | 5962-8770801QA vs CY2910A-DC |
AM2910A/BQA | Microprogram Sequencer, 12-Bit, TTL, CDIP40, CERAMIC,DIP-40 | AMD | 5962-8770801QA vs AM2910A/BQA |
AM2910A/BQA | Microprogram Sequencer, 12-Bit, TTL, CDIP40, CERAMIC,DIP-40 | Rochester Electronics LLC | 5962-8770801QA vs AM2910A/BQA |
AM2910ADCB | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 5962-8770801QA vs AM2910ADCB |
AM2910ADMB | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | Rochester Electronics LLC | 5962-8770801QA vs AM2910ADMB |
7801701QX | Microprogram Sequencer, 12-Bit, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | 5962-8770801QA vs 7801701QX |
AM2910ADC | Microprogram Sequencer, 12-Bit, TTL, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | 5962-8770801QA vs AM2910ADC |
AM29C10APCB | Microprogram Sequencer, 12-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | 5962-8770801QA vs AM29C10APCB |
AM2910APC | Microprogram Sequencer, 12-Bit, TTL, PDIP40, PLASTIC, DIP-40 | AMD | 5962-8770801QA vs AM2910APC |
AM29C10A/BQA | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 5962-8770801QA vs AM29C10A/BQA |