Part Details for AM2910A/BUA by Rochester Electronics LLC
Overview of AM2910A/BUA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AM2910A/BUA
AM2910A/BUA CAD Models
AM2910A/BUA Part Data Attributes
|
AM2910A/BUA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM2910A/BUA
Rochester Electronics LLC
Microprogram Sequencer, 12-Bit, TTL, CQCC44, CERAMIC, LCC-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 19.61 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM2910A/BUA
This table gives cross-reference parts and alternative options found for AM2910A/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2910A/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2910A-LMB | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | AM2910A/BUA vs CY2910A-LMB |
5962-8770804UX | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | Cypress Semiconductor | AM2910A/BUA vs 5962-8770804UX |
AM2910ALC | Microprogram Sequencer, 12-Bit, TTL, CQCC44, LCC-44 | AMD | AM2910A/BUA vs AM2910ALC |
5962-8770801UX | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | AMD | AM2910A/BUA vs 5962-8770801UX |
5962-8770801UA | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | Cypress Semiconductor | AM2910A/BUA vs 5962-8770801UA |
CY7C910-51LMB | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | AM2910A/BUA vs CY7C910-51LMB |
IDT39C10BLB | Microprogram Sequencer, 12-Bit, CMOS, CQCC44, LCC-44 | Integrated Device Technology Inc | AM2910A/BUA vs IDT39C10BLB |
AM2910A/BUA | Microprogram Sequencer, 12-Bit, TTL, CQCC44, CERAMIC, LCC-44 | AMD | AM2910A/BUA vs AM2910A/BUA |
CY2910ALMB | 12-BIT, MICROPROGRAM SEQUENCER, CQCC44, CERAMIC, LCC-44 | Cypress Semiconductor | AM2910A/BUA vs CY2910ALMB |