Part Details for 5962-8771702XA by Analog Devices Inc
Overview of 5962-8771702XA by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962-8771702XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8771702XA-ND
|
DigiKey | IC MUX 16:1 580OHM 28CDIP Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2431 In Stock |
|
$58.0300 | Buy Now |
|
Rochester Electronics | 16-Channel JFET Analog Multiplexer (OverVoltage Protected) (MUX16BT) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2431 |
|
$49.8000 / $58.5900 | Buy Now |
Part Details for 5962-8771702XA
5962-8771702XA CAD Models
5962-8771702XA Part Data Attributes
|
5962-8771702XA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8771702XA
Analog Devices Inc
Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP17
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERDIP-17 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T17 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 116 Ω | |
On-state Resistance-Max (Ron) | 580 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 2500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8771702XA
This table gives cross-reference parts and alternative options found for 5962-8771702XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8771702XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771701XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, | Precision Monolithics Inc | 5962-8771702XA vs 5962-8771701XA |
MUX-16AT | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | 5962-8771702XA vs MUX-16AT |
5962-8771702XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP17, | Precision Monolithics Inc | 5962-8771702XA vs 5962-8771702XA |
5962-8771701XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28 | Analog Devices Inc | 5962-8771702XA vs 5962-8771701XA |
5962-8771702XX | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP17, | Precision Monolithics Inc | 5962-8771702XA vs 5962-8771702XX |