Part Details for MUX-16AT by Rochester Electronics LLC
Overview of MUX-16AT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUX-16AT
MUX-16AT CAD Models
MUX-16AT Part Data Attributes:
|
MUX-16AT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MUX-16AT
Rochester Electronics LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 20.3 Ω | |
On-state Resistance-Max (Ron) | 380 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for MUX-16AT
This table gives cross-reference parts and alternative options found for MUX-16AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX-16AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771702XB | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, CERAMIC, DIP-28 | Precision Monolithics Inc | MUX-16AT vs 5962-8771702XB |
5962-8771701XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, | Precision Monolithics Inc | MUX-16AT vs 5962-8771701XA |
5962-8771701XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28 | Analog Devices Inc | MUX-16AT vs 5962-8771701XA |
5962-8771702XA | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP17 | Analog Devices Inc | MUX-16AT vs 5962-8771702XA |
5962-8771701XX | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CDIP28, | Precision Monolithics Inc | MUX-16AT vs 5962-8771701XX |