Part Details for 5962-8852504UA by Xicor Inc
Overview of 5962-8852504UA by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8852504UA
5962-8852504UA CAD Models
5962-8852504UA Part Data Attributes
|
5962-8852504UA
Xicor Inc
Buy Now
|
Compare Parts:
5962-8852504UA
Xicor Inc
EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, PGA-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PGA, PGA28,5X6 | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XPGA-P28 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA28,5X6 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | YES | |
Width | 14 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852504UA
This table gives cross-reference parts and alternative options found for 5962-8852504UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852504UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8852504UX | EEPROM, 32KX8, 200ns, Parallel, CMOS, PGA-28 | LSI Corporation | 5962-8852504UA vs 5962-8852504UX |
5962-8852504UX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28 | Microchip Technology Inc | 5962-8852504UA vs 5962-8852504UX |
AT28C256-20UM | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | 5962-8852504UA vs AT28C256-20UM |
AT28C256-20UC | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28 | Microchip Technology Inc | 5962-8852504UA vs AT28C256-20UC |
5962-8852512UX | EEPROM, 32KX8, 200ns, Parallel, CMOS, PGA-28 | Xicor Inc | 5962-8852504UA vs 5962-8852512UX |
AT28C256-20UM/883-815 | IC EEPROM 256KBIT 200NS 28PIN | Microchip Technology Inc | 5962-8852504UA vs AT28C256-20UM/883-815 |
AT28C256E-20UC | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28 | Microchip Technology Inc | 5962-8852504UA vs AT28C256E-20UC |
AT28C256-20UM/883 | IC EEPROM 256KBIT 200NS 28CPGA | Microchip Technology Inc | 5962-8852504UA vs AT28C256-20UM/883 |
5962-8852512UX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, PGA-28 | Teledyne e2v | 5962-8852504UA vs 5962-8852512UX |
5962-8852512UA | EEPROM, 32KX8, 200ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Teledyne e2v | 5962-8852504UA vs 5962-8852512UA |