Part Details for 5962-8852507XX by Atmel Corporation
Overview of 5962-8852507XX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8852507XX
5962-8852507XX CAD Models
5962-8852507XX Part Data Attributes
|
5962-8852507XX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8852507XX
Atmel Corporation
EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for 5962-8852507XX
This table gives cross-reference parts and alternative options found for 5962-8852507XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852507XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ28C256K-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | LSI Corporation | 5962-8852507XX vs DQ28C256K-150 |
5962-8852508XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | 5962-8852507XX vs 5962-8852508XX |
PQ28C256AH-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28 | LSI Corporation | 5962-8852507XX vs PQ28C256AH-150 |
DE28C256A-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | LSI Corporation | 5962-8852507XX vs DE28C256A-150 |
DQ28C256A-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | LSI Corporation | 5962-8852507XX vs DQ28C256A-150 |
DE28C256AH-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | LSI Corporation | 5962-8852507XX vs DE28C256AH-150 |
5962-8852506XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | 5962-8852507XX vs 5962-8852506XX |
CM28C256AH-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28 | LSI Corporation | 5962-8852507XX vs CM28C256AH-150 |
5962-8852514XX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | 5962-8852507XX vs 5962-8852514XX |
PQ28C256A-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, PDIP28 | LSI Corporation | 5962-8852507XX vs PQ28C256A-150 |