Part Details for 5962-8852508ZX by Xicor Inc
Overview of 5962-8852508ZX by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8852508ZX
5962-8852508ZX CAD Models
5962-8852508ZX Part Data Attributes
|
5962-8852508ZX
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8852508ZX
Xicor Inc
EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | DFP, FL28,.4 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F28 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852508ZX
This table gives cross-reference parts and alternative options found for 5962-8852508ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852508ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM28C256AH-150 | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28 | LSI Corporation | 5962-8852508ZX vs FM28C256AH-150 |
5962-8852516ZA | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 | Teledyne e2v | 5962-8852508ZX vs 5962-8852516ZA |
28C256TRT2FB-15 | EEPROM, 32KX8, 150ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | 5962-8852508ZX vs 28C256TRT2FB-15 |
AT28C256-15FI | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 | Atmel Corporation | 5962-8852508ZX vs AT28C256-15FI |
5962-8852507ZX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Atmel Corporation | 5962-8852508ZX vs 5962-8852507ZX |
FT28C256E-15FMB | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, DFP-28 | Force Technologies Ltd | 5962-8852508ZX vs FT28C256E-15FMB |
5962-8852508ZX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28 | Microchip Technology Inc | 5962-8852508ZX vs 5962-8852508ZX |
5962-8852516ZX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | 5962-8852508ZX vs 5962-8852516ZX |
5962-8852508ZC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Xicor Inc | 5962-8852508ZX vs 5962-8852508ZC |
5962-8852514ZX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | 5962-8852508ZX vs 5962-8852514ZX |