Part Details for 5962-8852511XA by LSI Corporation
Overview of 5962-8852511XA by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962-8852511XA
5962-8852511XA CAD Models
5962-8852511XA Part Data Attributes:
|
5962-8852511XA
LSI Corporation
Buy Now
|
Compare Parts:
5962-8852511XA
LSI Corporation
EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for 5962-8852511XA
This table gives cross-reference parts and alternative options found for 5962-8852511XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852511XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256E-25DI | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | 5962-8852511XA vs AT28C256E-25DI |
5962-8852513XA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LSI Corporation | 5962-8852511XA vs 5962-8852513XA |
5962-8852503XA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | 5962-8852511XA vs 5962-8852503XA |
5962-8852503XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | 5962-8852511XA vs 5962-8852503XX |
AT28C256-25DI | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | 5962-8852511XA vs AT28C256-25DI |
5962-8852511XA | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | 5962-8852511XA vs 5962-8852511XA |
FT28C256E-25DMB | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | 5962-8852511XA vs FT28C256E-25DMB |
AT28C256-25DM | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | 5962-8852511XA vs AT28C256-25DM |
AT28C256E-25DM | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Atmel Corporation | 5962-8852511XA vs AT28C256E-25DM |
5962-8852503XX | EEPROM, 32KX8, 250ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Xicor Inc | 5962-8852511XA vs 5962-8852503XX |