Part Details for 5962-8852516UC by Xicor Inc
Overview of 5962-8852516UC by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8852516UC
5962-8852516UC CAD Models
5962-8852516UC Part Data Attributes
|
5962-8852516UC
Xicor Inc
Buy Now
|
Compare Parts:
5962-8852516UC
Xicor Inc
EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CPGA-P28 | |
JESD-609 Code | e4 | |
Length | 16.51 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13.97 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-8852516UC
This table gives cross-reference parts and alternative options found for 5962-8852516UC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852516UC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256-15UM/883-815 | IC EEPROM 256KBIT 150NS 28PIN | Microchip Technology Inc | 5962-8852516UC vs AT28C256-15UM/883-815 |
AT28C256-15UM | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | 5962-8852516UC vs AT28C256-15UM |
5962-8852514UX | EEPROM, 32KX8, 150ns, Parallel, CMOS, PGA-28 | LSI Corporation | 5962-8852516UC vs 5962-8852514UX |
5962-8852506UA | EEPROM, 32KX8, 150ns, Parallel, CMOS, PGA-28 | Xicor Inc | 5962-8852516UC vs 5962-8852506UA |
5962-8852506UC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, PGA-28 | LSI Corporation | 5962-8852516UC vs 5962-8852506UC |
5962-8852514UX | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28 | Microchip Technology Inc | 5962-8852516UC vs 5962-8852514UX |
AT28C256E-15UC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | Atmel Corporation | 5962-8852516UC vs AT28C256E-15UC |
5962-8852516UC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28 | LSI Corporation | 5962-8852516UC vs 5962-8852516UC |
5962-8852516UX | EEPROM, 32KX8, 150ns, Parallel, CMOS, PGA-28 | LSI Corporation | 5962-8852516UC vs 5962-8852516UX |
5962-8852514UC | EEPROM, 32KX8, 150ns, Parallel, CMOS, CERAMIC, PGA-28 | Xicor Inc | 5962-8852516UC vs 5962-8852514UC |