Part Details for 5962-8861011UA by QP Semiconductor
Overview of 5962-8861011UA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8861011UA
5962-8861011UA CAD Models
5962-8861011UA Part Data Attributes
|
5962-8861011UA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8861011UA
QP Semiconductor
Multi-Port SRAM, 2KX16, 55ns, CMOS, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | ARBITER | |
Length | 24.0792 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QFF | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.0792 mm |
Alternate Parts for 5962-8861011UA
This table gives cross-reference parts and alternative options found for 5962-8861011UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8861011UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512X32MXP-25CI | SRAM Module, 2MX8, 25ns, CMOS | B&B Electronics Manufacturing Company | 5962-8861011UA vs DPS512X32MXP-25CI |
WS512K32N-17G2LI | SRAM Module, 512KX32, 17ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | 5962-8861011UA vs WS512K32N-17G2LI |
WS512K32N-20G4TIA | SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | 5962-8861011UA vs WS512K32N-20G4TIA |
WS512K32N-20G4TCA | SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 40 X 40 MM, 3.50 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | 5962-8861011UA vs WS512K32N-20G4TCA |
WS512K32-85G4TQ | SRAM Module, 2MX8, 85ns, CMOS, CQFP68, CERAMIC, QFP-68 | Microsemi Corporation | 5962-8861011UA vs WS512K32-85G4TQ |
WS512K32N-45H1M | SRAM Module, 512KX32, 45ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Microsemi Corporation | 5962-8861011UA vs WS512K32N-45H1M |
DPS512X32MFJ3-35C | SRAM Module, 512KX32, 35ns, CMOS, J LEAD, STACK, SLCC-68 | B&B Electronics Manufacturing Company | 5962-8861011UA vs DPS512X32MFJ3-35C |
AS8SLC512K32PEC-12/ET | Standard SRAM, 512KX32, 12ns, CMOS, PQCC68, PLASTIC, MO-47AE, LCC-68 | Micross Components | 5962-8861011UA vs AS8SLC512K32PEC-12/ET |
WS512K32-120G2TC | SRAM Module, 512KX32, 120ns, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | 5962-8861011UA vs WS512K32-120G2TC |
WS512K32N-45G2LM | SRAM Module, 512KX32, 45ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Microsemi Corporation | 5962-8861011UA vs WS512K32N-45G2LM |