Filter Your Search
1 - 5 of 5 results
|
5962-8861011UA
QP Semiconductor
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | ARBITER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | QFF | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 3.683 mm | 24.0792 mm | 24.0792 mm | QP SEMICONDUCTOR INC | QFP | QFP-68 | 68 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
5962-8861011UA
e2v technologies
|
Check for Price | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | ARBITER | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 315 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | UNSPECIFIED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.683 mm | 24.0792 mm | 24.0792 mm | TELEDYNE E2V (UK) LTD | QFP | QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
5962-8861011UA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | ARBITER | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 315 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 68 | UNSPECIFIED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.683 mm | 24.0792 mm | 24.0792 mm | RENESAS ELECTRONICS CORP | FPACK | QFP-68 | 68 | not_compliant | 3A001A2C | 8542320041 | FP68 | Renesas Electronics | ||||
|
5962-8861011UA
Defense Logistics Agency
|
Check for Price | Active | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | ARBITER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | QFF | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 3.683 mm | 24.0792 mm | 24.0792 mm | DEFENSE LOGISTICS AGENCY | QFP-68 | unknown | ||||||||||||||||||||||||||
|
5962-8861011UA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 55 ns | MULTI-PORT SRAM | ARBITER | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 315 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 68 | UNSPECIFIED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.683 mm | 24.0792 mm | 24.0792 mm | INTEGRATED DEVICE TECHNOLOGY INC | FPACK | QFP-68 | 68 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | FP68 | 1994-01-01 |