Part Details for 5962-8863605KX by Cypress Semiconductor
Overview of 5962-8863605KX by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962-8863605KX
5962-8863605KX CAD Models
5962-8863605KX Part Data Attributes:
|
5962-8863605KX
Cypress Semiconductor
Buy Now
|
Compare Parts:
5962-8863605KX
Cypress Semiconductor
OTP ROM, 1KX8, 12ns, CMOS, CDFP24, CERAMIC, FP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-GDFP-F24 | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 5962-8863605KX
This table gives cross-reference parts and alternative options found for 5962-8863605KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8863605KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20908BVA | IC 2K X 4 OTPROM, 90 ns, DIP18, 0.25 X 1 INCH, DIP-18, Programmable ROM | NXP Semiconductors | 5962-8863605KX vs M38510/20908BVA |
M38510/20902BVX | OTP ROM, 2KX4, 125ns, Bipolar, 0.25 X 1 INCH, DIP-18 | Fairchild Semiconductor Corporation | 5962-8863605KX vs M38510/20902BVX |
5962-8863604LA | OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8863605KX vs 5962-8863604LA |
M38510/20910BVX | OTP ROM, 2KX4, 55ns, Bipolar, 0.25 X 1 INCH, DIP-18 | e2v technologies | 5962-8863605KX vs M38510/20910BVX |
5962-8765101JA | OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8863605KX vs 5962-8765101JA |
5962-87651033X | OTP ROM, 1KX8, 30ns, CMOS, CQCC28, CERAMIC, CC-28 | Cypress Semiconductor | 5962-8863605KX vs 5962-87651033X |
5962-8863602LA | OTP ROM, 1KX8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8863605KX vs 5962-8863602LA |
63S881NS | OTP ROM, 1KX8, 45ns, Bipolar, PDIP24, SKINNY, PLASTIC, DIP-24 | AMD | 5962-8863605KX vs 63S881NS |
5962-8765102LB | OTP ROM, 1KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8863605KX vs 5962-8765102LB |
5962-8765103LA | OTP ROM, 1KX8, 30ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-8863605KX vs 5962-8765103LA |