There are no models available for this part yet.
Overview of 5962-8874701TX by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8874701TX by Microsemi Corporation
Part Data Attributes for 5962-8874701TX by Microsemi Corporation
5962-8874701TX
Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
27 V
|
Input Voltage-Min
|
14.5 V
|
JESD-30 Code
|
R-MSFM-T3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
12.36 V
|
Output Voltage1-Min
|
11.64 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
3%
|
Want to compare parts?
-
5962-8874701TXMicrosemi CorporationFixed Negative Standard Regulator, 12V, MSFM3,VS
-
Alternate Parts for 5962-8874701TX
This table gives cross-reference parts and alternative options found for 5962-8874701TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874701TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F8874701UX | Fixed Negative Standard Regulator, 12V, TO-257, 3 PIN | Omnirel Corp | 5962-8874701TX vs 5962F8874701UX |
IP7912AG-883BR1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874701TX vs IP7912AG-883BR1 |
5962-8874701UA | 12V FIXED NEGATIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 5962-8874701TX vs 5962-8874701UA |
LM7905CT/NOPB | IC VREG 5 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-8874701TX vs LM7905CT/NOPB |
LM320T-12/NOPB | 12V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Texas Instruments | 5962-8874701TX vs LM320T-12/NOPB |
OM7912H | Fixed Negative Standard Regulator, 12V, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | 5962-8874701TX vs OM7912H |
LM7912GR1 | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | 5962-8874701TX vs LM7912GR1 |
UC7912AG/883BC | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | 5962-8874701TX vs UC7912AG/883BC |
5962-8874701UX | Fixed Negative Standard Regulator, 12V, PSFM3, | Unitrode Corporation | 5962-8874701TX vs 5962-8874701UX |
5962-8874701UA | Fixed Negative Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | 5962-8874701TX vs 5962-8874701UA |