Datasheets
5962-8876904KPA by:

Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8

Part Details for 5962-8876904KPA by Agilent Technologies Inc

Overview of 5962-8876904KPA by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

Part Details for 5962-8876904KPA

5962-8876904KPA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8876904KPA Part Data Attributes

5962-8876904KPA Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
5962-8876904KPA Agilent Technologies Inc Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, HIGH RELIABILITY
Configuration SEPARATE, 2 CHANNELS
Forward Current-Max 0.008 A
Isolation Voltage-Max 1500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2
Number of Functions 2
On-State Current-Max 0.015 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Response Time-Nom 3.5e-7 ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 20 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Alternate Parts for 5962-8876904KPA

This table gives cross-reference parts and alternative options found for 5962-8876904KPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8876904KPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8876904KPA 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8876904KPA vs 5962-8876904KPA
HCPL-523K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 Broadcom Limited 5962-8876904KPA vs HCPL-523K
HCPL-523K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc 5962-8876904KPA vs HCPL-523K
HCPL-523K 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8876904KPA vs HCPL-523K
5962-8876904KPX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 Broadcom Limited 5962-8876904KPA vs 5962-8876904KPX
HCPL-523K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8876904KPA vs HCPL-523K
HCPL-523K#200 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8876904KPA vs HCPL-523K#200
5962-8876904KPC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8876904KPA vs 5962-8876904KPC
5962-8876904KPX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8876904KPA vs 5962-8876904KPX
Part Number Description Manufacturer Compare
5962-8876904KPX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8876904KPA vs 5962-8876904KPX
HCPL-523K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 Agilent Technologies Inc 5962-8876904KPA vs HCPL-523K
5962-8876904KPX Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, DIP-8 Broadcom Limited 5962-8876904KPA vs 5962-8876904KPX
HCPL-523K#200 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8876904KPA vs HCPL-523K#200
5962-8876904KPC Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8876904KPA vs 5962-8876904KPC
HCPL-523K#200 Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 Broadcom Limited 5962-8876904KPA vs HCPL-523K#200
HCPL-523K 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8 Avago Technologies 5962-8876904KPA vs HCPL-523K
HCPL-523K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 5962-8876904KPA vs HCPL-523K
HCPL-523K Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC SEALED, CERAMIC, DIP-8 Broadcom Limited 5962-8876904KPA vs HCPL-523K

5962-8876904KPA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8876904KPA by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8876904KPA by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of 5962-8876904KPA would you like to use for your alert(s)?
  • Please alert me when 5962-8876904KPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8876904KPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8876904KPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8876904KPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8876904KPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8876904KPA by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: