Part Details for 5962-8876905K2A by Broadcom Limited
Overview of 5962-8876905K2A by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-8876905K2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8876905K2A-ND
|
DigiKey | OPTOISO 1.5KV PUSH PULL 20LCCC Min Qty: 5 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$749.1240 / $761.3540 | Buy Now |
DISTI #
5962-8876905K2A
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC - Rail/Tube (Alt: 5962-8876905K2A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$703.8000 / $828.0000 | Buy Now |
DISTI #
630-5962-8876905K2A
|
Mouser Electronics | High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed RoHS: Compliant | 0 |
|
$749.0700 / $761.3100 | Order Now |
DISTI #
5962-8876905K2A
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC - Rail/Tube (Alt: 5962-8876905K2A) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tube | 0 |
|
$703.8000 / $828.0000 | Buy Now |
DISTI #
5962-8876905K2A
|
EBV Elektronik | Optocoupler Logic-Out Three State DC-IN 2-CH 20-Pin LCCC (Alt: 5962-8876905K2A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 5962-8876905K2A
5962-8876905K2A CAD Models
5962-8876905K2A Part Data Attributes:
|
5962-8876905K2A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
5962-8876905K2A
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HERMETIC SEALED, CERAMIC, LCCC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 3.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |
Alternate Parts for 5962-8876905K2A
This table gives cross-reference parts and alternative options found for 5962-8876905K2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8876905K2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876905K2A | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, CERAMIC, LCC-20 | Hewlett Packard Co | 5962-8876905K2A vs 5962-8876905K2A |
5962-8876905K2X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 | Agilent Technologies Inc | 5962-8876905K2A vs 5962-8876905K2X |
5962-8876905K2X | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, CERAMIC, LCC-20 | Hewlett Packard Co | 5962-8876905K2A vs 5962-8876905K2X |
HCPL-623K | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, HERMETIC SEALED, CERAMIC, LCCC-20 | Avago Technologies | 5962-8876905K2A vs HCPL-623K |
HCPL-623K | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 | Agilent Technologies Inc | 5962-8876905K2A vs HCPL-623K |
HCPL-623K | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, CERAMIC, LCC-20 | Hewlett Packard Co | 5962-8876905K2A vs HCPL-623K |
HCPL-623K | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, HERMETIC SEALED, CERAMIC, LCCC-20 | Broadcom Limited | 5962-8876905K2A vs HCPL-623K |