Part Details for 5962-8952405YA by Micross Components
Overview of 5962-8952405YA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8952405YA
5962-8952405YA CAD Models
5962-8952405YA Part Data Attributes
|
5962-8952405YA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8952405YA
Micross Components
Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.35X.55 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 5962-8952405YA
This table gives cross-reference parts and alternative options found for 5962-8952405YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8952405YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565EC-25L/IT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8952405YA vs MT5C2565EC-25L/IT |
5962-8952405YX | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8952405YA vs 5962-8952405YX |
IDT61298L25L28B | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | 5962-8952405YA vs IDT61298L25L28B |
MT5C2564EC-25L/XT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8952405YA vs MT5C2564EC-25L/XT |
MT5C2565EC-25L | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | 5962-8952405YA vs MT5C2565EC-25L |
MT5C2565EC-25LXT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | 5962-8952405YA vs MT5C2565EC-25LXT |
MT5C2564EC-25/IT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | 5962-8952405YA vs MT5C2564EC-25/IT |
5962-8952405YC | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | LOGIC Devices Inc | 5962-8952405YA vs 5962-8952405YC |
CY7C194-25LMB | Standard SRAM, 64KX4, 25ns, CMOS, LCC-28 | Cypress Semiconductor | 5962-8952405YA vs CY7C194-25LMB |
EDI8464C25LB | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, | Electronic Designs Inc | 5962-8952405YA vs EDI8464C25LB |