Part Details for MT5C2565EC-25LXT by Micron Technology Inc
Overview of MT5C2565EC-25LXT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2565EC-25LXT
MT5C2565EC-25LXT CAD Models
MT5C2565EC-25LXT Part Data Attributes
|
MT5C2565EC-25LXT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2565EC-25LXT
Micron Technology Inc
Standard SRAM, 64KX4, 25ns, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MT5C2565EC-25LXT
This table gives cross-reference parts and alternative options found for MT5C2565EC-25LXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2565EC-25LXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565EC-25L/IT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | MT5C2565EC-25LXT vs MT5C2565EC-25L/IT |
5962-8952405YX | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | MT5C2565EC-25LXT vs 5962-8952405YX |
IDT61298L25L28B | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | MT5C2565EC-25LXT vs IDT61298L25L28B |
MT5C2564EC-25L/XT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | MT5C2565EC-25LXT vs MT5C2564EC-25L/XT |
MT5C2565EC-25L | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | Micron Technology Inc | MT5C2565EC-25LXT vs MT5C2565EC-25L |
MT5C2564EC-25/IT | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | MT5C2565EC-25LXT vs MT5C2564EC-25/IT |
5962-8952405YC | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28 | LOGIC Devices Inc | MT5C2565EC-25LXT vs 5962-8952405YC |
CY7C194-25LMB | Standard SRAM, 64KX4, 25ns, CMOS, LCC-28 | Cypress Semiconductor | MT5C2565EC-25LXT vs CY7C194-25LMB |
EDI8464C25LB | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, | Electronic Designs Inc | MT5C2565EC-25LXT vs EDI8464C25LB |
5962-8952405YA | Standard SRAM, 64KX4, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | MT5C2565EC-25LXT vs 5962-8952405YA |