Part Details for 5962-8952501LA by Texas Instruments
Overview of 5962-8952501LA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for 5962-8952501LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V37:1799_07212970
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube Min Qty: 12 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1435 | Americas - 60 |
|
$30.4060 / $31.8435 | Buy Now |
|
Rochester Electronics | SN54AS823A 9-Bit Bus Interface Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 8 |
|
$27.4500 / $32.2900 | Buy Now |
Part Details for 5962-8952501LA
5962-8952501LA CAD Models
5962-8952501LA Part Data Attributes:
|
5962-8952501LA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8952501LA
Texas Instruments
9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 103 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 5962-8952501LA
This table gives cross-reference parts and alternative options found for 5962-8952501LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8952501LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS823NT | 9-Bit Bus-Interface Flip-Flops 24-PDIP 0 to 70 | Texas Instruments | 5962-8952501LA vs SN74AS823NT |
SN74AS823ANTE4 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | 5962-8952501LA vs SN74AS823ANTE4 |
5962-8952501LA | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-8952501LA vs 5962-8952501LA |
SN74AS823ANT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | 5962-8952501LA vs SN74AS823ANT |
QS74FCT823ATD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | 5962-8952501LA vs QS74FCT823ATD |
SN54AS823JT-00 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 5962-8952501LA vs SN54AS823JT-00 |
5962-8952501LX | AS SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | 5962-8952501LA vs 5962-8952501LX |
SN74AS823NT-10 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | 5962-8952501LA vs SN74AS823NT-10 |
SNJ54AS823JT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 5962-8952501LA vs SNJ54AS823JT |
SNJ54AS823JT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 | Rochester Electronics LLC | 5962-8952501LA vs SNJ54AS823JT |