Part Details for SN74AS823ANTE4 by Texas Instruments
Overview of SN74AS823ANTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS823ANTE4
SN74AS823ANTE4 CAD Models
SN74AS823ANTE4 Part Data Attributes:
|
SN74AS823ANTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS823ANTE4
Texas Instruments
AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74AS823ANTE4
This table gives cross-reference parts and alternative options found for SN74AS823ANTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS823ANTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8952501LA | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS823ANTE4 vs 5962-8952501LA |
QS74FCT823ATD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | SN74AS823ANTE4 vs QS74FCT823ATD |
SN74AS823ANT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74AS823ANTE4 vs SN74AS823ANT |
IDT74FCT823ATD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | SN74AS823ANTE4 vs IDT74FCT823ATD |
SN74AS823ANT | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN74AS823ANTE4 vs SN74AS823ANT |
SN74AS823NT3 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74AS823ANTE4 vs SN74AS823NT3 |
5962-8952501LX | AS SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74AS823ANTE4 vs 5962-8952501LX |
SN74AS823NT | 9-Bit Bus-Interface Flip-Flops 24-PDIP 0 to 70 | Texas Instruments | SN74AS823ANTE4 vs SN74AS823NT |
SNJ54AS823JT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS823ANTE4 vs SNJ54AS823JT |
SN54AS823JT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74AS823ANTE4 vs SN54AS823JT |