Memory
5962-8956704ZX
Description: FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32

Overview of 5962-8956704ZX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8956704ZX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8956704ZX by Integrated Device Technology Inc

5962-8956704ZX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-8956704ZX
    Integrated Device Technology Inc
    FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for 5962-8956704ZX

This table gives cross-reference parts and alternative options found for 5962-8956704ZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956704ZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866903ZA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Cypress Semiconductor 5962-8956704ZX vs 5962-8866903ZA
5962-8866903ZX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Cypress Semiconductor 5962-8956704ZX vs 5962-8866903ZX
SM4J-67203L-50/883 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Matra MHS 5962-8956704ZX vs SM4J-67203L-50/883
MM4J-67203L-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Matra MHS 5962-8956704ZX vs MM4J-67203L-50
5962-8956704ZC FIFO, 2KX9, 50ns, Asynchronous, CMOS, Temic Semiconductors 5962-8956704ZX vs 5962-8956704ZC
5962-8866903ZX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, AMD 5962-8956704ZX vs 5962-8866903ZX
5962-8866903ZX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Teledyne e2v 5962-8956704ZX vs 5962-8866903ZX
5962-8866903ZC FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Matra MHS 5962-8956704ZX vs 5962-8866903ZC
5962-8866903ZX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc 5962-8956704ZX vs 5962-8866903ZX
5962-8866903ZXX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Cypress Semiconductor 5962-8956704ZX vs 5962-8866903ZXX
Part Number Description Manufacturer Compare
AM7203A-50/BXA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD 5962-8956704ZX vs AM7203A-50/BXA
MS7203L-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation 5962-8956704ZX vs MS7203L-50PC
AM7203-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC 5962-8956704ZX vs AM7203-50PC
L8C203KM50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc 5962-8956704ZX vs L8C203KM50
5962-8866903YA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 5962-8956704ZX vs 5962-8866903YA
MM1I-67203L-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, Matra MHS 5962-8956704ZX vs MM1I-67203L-50
5962-8956704XA FIFO, 2KX9, 50ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 Temic Semiconductors 5962-8956704ZX vs 5962-8956704XA
5962-8866903YX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor 5962-8956704ZX vs 5962-8866903YX
SM4J-67203V-50/883 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Matra MHS 5962-8956704ZX vs SM4J-67203V-50/883
5962-8866903ZC FIFO, 2KX9, 50ns, Asynchronous, CMOS, Temic Semiconductors 5962-8956704ZX vs 5962-8866903ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8956704ZX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8956704ZX by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 5962-8956704ZX would you like to use for your alert(s)?
  • Please alert me when 5962-8956704ZX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8956704ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8956704ZX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8956704ZX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8956704ZX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8956704ZX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: