Part Details for 5962-8956810QNC by Microchip Technology Inc
Overview of 5962-8956810QNC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-8956810QNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 5962-8956810QNC
5962-8956810QNC CAD Models
5962-8956810QNC Part Data Attributes
|
5962-8956810QNC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8956810QNC
Microchip Technology Inc
FIFO, 4KX9, 15ns, Asynchronous, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.400 INCH, DFP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-XDFP-F28 | |
JESD-609 Code | e4 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 3.3 mm | |
Standby Current-Max | 0.0004 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8956810QNC
This table gives cross-reference parts and alternative options found for 5962-8956810QNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956810QNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDP-67204L-40/883 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs MMDP-67204L-40/883 |
SMDP-67204EV-50FH | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs SMDP-67204EV-50FH |
SMDP-67204L-50SHXXX | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs SMDP-67204L-50SHXXX |
AMDP-67204V-25 | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs AMDP-67204V-25 |
IMDP-67204V-45 | FIFO, 4KX9, 45ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs IMDP-67204V-45 |
MMDP-67204L-40CB | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs MMDP-67204L-40CB |
AMDP-67204L-55SHXXX | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs AMDP-67204L-55SHXXX |
5962-8956808VNX | FIFO, 4KX9, 15ns, Asynchronous, CMOS | Microchip Technology Inc | 5962-8956810QNC vs 5962-8956808VNX |
5962-9071503MYA | FIFO, 4KX9, 65ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | Teledyne e2v | 5962-8956810QNC vs 5962-9071503MYA |
MMDP-67204L-25CB | FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-8956810QNC vs MMDP-67204L-25CB |