Part Details for 5962-8961420QXA by Micross Components
Overview of 5962-8961420QXA by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 5962-8961420QXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-8961420QXA
|
Avnet Americas | EPROM UV 1M-Bit 128K x 8 120ns 32-Pin CDIP - Rail/Tube (Alt: 5962-8961420QXA) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
5962-8961420QXA
|
Avnet Americas | EPROM UV 1M-Bit 128K x 8 120ns 32-Pin CDIP - Rail/Tube (Alt: 5962-8961420QXA) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for 5962-8961420QXA
5962-8961420QXA CAD Models
5962-8961420QXA Part Data Attributes:
|
5962-8961420QXA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-8961420QXA
Micross Components
UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 30 Weeks | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8961420QXA
This table gives cross-reference parts and alternative options found for 5962-8961420QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961420QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-120/BXA | UVPROM, 128KX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | 5962-8961420QXA vs AM27C010-120/BXA |
5962-8961406MXA | UVPROM, 128KX8, 120ns, CMOS, CDIP32, CERAMIC, DIP-32 | e2v technologies | 5962-8961420QXA vs 5962-8961406MXA |
SMJ27C010A-12JM | 128KX8 UVPROM, 120ns, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Texas Instruments | 5962-8961420QXA vs SMJ27C010A-12JM |