Filter Your Search
1 - 1 of 1 results
|
5962-8961420QXA
Micross Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROSS COMPONENTS | DIP | DIP, DIP32,.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.61 |