Part Details for 5962-8961701LA by Analog Devices Inc
Overview of 5962-8961701LA by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Price & Stock for 5962-8961701LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-8961701LA-ND
|
DigiKey | IC DAC 12BIT 24CERDIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
666 In Stock |
|
$281.9500 | Buy Now |
DISTI #
5962-8961701LA-ND
|
DigiKey | IC DAC 12BIT 24CERDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$244.0000 / $280.0800 | Buy Now |
DISTI #
584-5962-8961701LA
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 12-BIT DAC IC RoHS: Not Compliant | 0 |
|
$244.0000 / $279.9700 | Order Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 5 |
|
$425.0000 / $437.5000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 3 |
|
$308.5373 / $317.6119 | Buy Now |
|
Rochester Electronics | DAC 1-CH Current Steering 12-Bit - Dual marked (AD767SD/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 666 |
|
$241.9700 / $284.6700 | Buy Now |
DISTI #
5962-8961701LA
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$248.8800 / $265.4800 | Buy Now |
Part Details for 5962-8961701LA
5962-8961701LA CAD Models
5962-8961701LA Part Data Attributes
|
5962-8961701LA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-8961701LA
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 1.280 X 0.310 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | D-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-8961701LA
This table gives cross-reference parts and alternative options found for 5962-8961701LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8961701LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD767BD | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | 5962-8961701LA vs AD767BD |
5962-8961701LX | IC PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 1.280 X 0.310 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | 5962-8961701LA vs 5962-8961701LX |
AD767KNZ | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | 5962-8961701LA vs AD767KNZ |
AD767KN | Microprocessor-Compatible 12-Bit D/A Converter | Analog Devices Inc | 5962-8961701LA vs AD767KN |