Part Details for 5962-89657023A by Analog Devices Inc
Overview of 5962-89657023A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-89657023A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-89657023A-ND
|
DigiKey | IC DAC 12BIT LC2MOS DUAL 28CLCC Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$413.4600 | Buy Now |
DISTI #
5962-89657023A-ND
|
DigiKey | IC DAC 12BIT LC2MOS DUAL 28CLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$384.5100 | Buy Now |
DISTI #
584-5962-89657023A
|
Mouser Electronics | Digital to Analog Converters - DAC MULTIPLYING DAC IC RoHS: Not Compliant | 0 |
|
$372.9200 / $384.4900 | Order Now |
|
Quest Components | D/A CONVERTER, 2 FUNC, PARALLEL, WORD INPUT LOADING, 0.8US SETTLING TIME, CQCC28 | 1 |
|
$366.4939 | Buy Now |
|
Quest Components | D/A CONVERTER, 2 FUNC, PARALLEL, WORD INPUT LOADING, 0.8US SETTLING TIME, CQCC28 | 11 |
|
$399.2063 / $465.7406 | Buy Now |
|
Rochester Electronics | DAC, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CQCC28 - Dual marked (AD7547TE/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 6 |
|
$354.8200 / $417.4300 | Buy Now |
Part Details for 5962-89657023A
5962-89657023A CAD Models
5962-89657023A Part Data Attributes
|
5962-89657023A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-89657023A
Analog Devices Inc
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | E-28A | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e4 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 5962-89657023A
This table gives cross-reference parts and alternative options found for 5962-89657023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-89657023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89657023C | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-89657023A vs 5962-89657023C |
AD7547SE | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-89657023A vs AD7547SE |
5962-89657023X | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-89657023A vs 5962-89657023X |