Part Details for 5962-8986301YX by Integrated Device Technology Inc
Overview of 5962-8986301YX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8986301YX
5962-8986301YX CAD Models
5962-8986301YX Part Data Attributes:
|
5962-8986301YX
Integrated Device Technology Inc
Buy Now
|
Compare Parts:
5962-8986301YX
Integrated Device Technology Inc
FIFO, 512X9, 80ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Cycle Time | 100 ns | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8986301YX
This table gives cross-reference parts and alternative options found for 5962-8986301YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8986301YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS7201A-80PC | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | 5962-8986301YX vs MS7201A-80PC |
MK4501N80 | 512X9 OTHER FIFO, 80ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | 5962-8986301YX vs MK4501N80 |
5962-8986301XA | FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | 5962-8986301YX vs 5962-8986301XA |
57C4501-80J/883B | FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | 5962-8986301YX vs 57C4501-80J/883B |
IDT7201SA80P | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | 5962-8986301YX vs IDT7201SA80P |
5962-8986301YX | FIFO, 512X9, 80ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | Temic Semiconductors | 5962-8986301YX vs 5962-8986301YX |
AM7201-80/BXA | FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, DIP-28 | Rochester Electronics LLC | 5962-8986301YX vs AM7201-80/BXA |
AM7201-80DC | FIFO, 512X9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | 5962-8986301YX vs AM7201-80DC |
67C4501-80N | FIFO, 512X9, 80ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | 5962-8986301YX vs 67C4501-80N |
5962-8986301XX | FIFO, 512X9, 80ns, Asynchronous, CMOS, 1.490 X 0.610 INCH, 0.232 INCH HIEGHT, DIP-28 | Integrated Device Technology Inc | 5962-8986301YX vs 5962-8986301XX |