Part Details for 5962-9063201M3A by Defense Logistics Agency
Overview of 5962-9063201M3A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9063201M3A | Analog Devices | 12 BIT SAMPLING ADC IC | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9063201M3A
5962-9063201M3A CAD Models
5962-9063201M3A Part Data Attributes
|
5962-9063201M3A
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9063201M3A
Defense Logistics Agency
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, LCC-28 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5962-9063201M3A
This table gives cross-reference parts and alternative options found for 5962-9063201M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9063201M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9063201M3A | Complete 12-Bit, 100 kHz, Sampling ADC (AD7870/AD7870A) | Analog Devices Inc | 5962-9063201M3A vs 5962-9063201M3A |
5962-9063201M3X | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | 5962-9063201M3A vs 5962-9063201M3X |
AD7870TE/883B | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28 | Analog Devices Inc | 5962-9063201M3A vs AD7870TE/883B |