Part Details for 5962-9074601MRX by Texas Instruments
Overview of 5962-9074601MRX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9074601MRX
5962-9074601MRX CAD Models
5962-9074601MRX Part Data Attributes
|
5962-9074601MRX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9074601MRX
Texas Instruments
BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10.1 ns | |
Propagation Delay (tpd) | 10.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9074601MRX
This table gives cross-reference parts and alternative options found for 5962-9074601MRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9074601MRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9074601MRA | Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074601MRX vs 5962-9074601MRA |
SN74BCT373N-10 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | 5962-9074601MRX vs SN74BCT373N-10 |
TD74BC373P | IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 5962-9074601MRX vs TD74BC373P |
IDT54FBT373ADB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074601MRX vs IDT54FBT373ADB |
SNJ54BCT373W | Octal Transparent D-type Latches With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | 5962-9074601MRX vs SNJ54BCT373W |
SN54BCT373J-00 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 5962-9074601MRX vs SN54BCT373J-00 |
SNJ54BCT373J | Octal Transparent D-type Latches With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 5962-9074601MRX vs SNJ54BCT373J |
IDT54FBT2373CDB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074601MRX vs IDT54FBT2373CDB |
IDT54FBT373DB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074601MRX vs IDT54FBT373DB |
IDT54FBT2373DB | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 5962-9074601MRX vs IDT54FBT2373DB |