Part Details for 5962-9080301M3A by Cypress Semiconductor
Overview of 5962-9080301M3A by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 5962-9080301M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for 5962-9080301M3A
5962-9080301M3A CAD Models
5962-9080301M3A Part Data Attributes
|
5962-9080301M3A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9080301M3A
Cypress Semiconductor
OTP ROM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.9812 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9080301M3A
This table gives cross-reference parts and alternative options found for 5962-9080301M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080301M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82HS641A/B3A | OTP ROM, 8KX8, 55ns, Bipolar, CQCC28 | YAGEO Corporation | 5962-9080301M3A vs 82HS641A/B3A |
93Z565LCQR | OTP ROM, 8KX8, 55ns, TTL, CQCC28, LCC-28 | Fairchild Semiconductor Corporation | 5962-9080301M3A vs 93Z565LCQR |
93Z565LC | OTP ROM, 8KX8, 55ns, TTL, CQCC28, LCC-28 | Fairchild Semiconductor Corporation | 5962-9080301M3A vs 93Z565LC |
AM27S49A/B3A | OTP ROM, 8KX8, 55ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | 5962-9080301M3A vs AM27S49A/B3A |
CY7C261-55LMB | OTP ROM, 8KX8, 55ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | 5962-9080301M3A vs CY7C261-55LMB |
5962-9080305M3A | OTP ROM, 8KX8, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | 5962-9080301M3A vs 5962-9080305M3A |
93Z564LC | OTP ROM, 8KX8, 55ns, TTL, CQCC28, LCC-28 | Fairchild Semiconductor Corporation | 5962-9080301M3A vs 93Z564LC |
AM27S49LC-S | OTP ROM, 8KX8, 55ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | 5962-9080301M3A vs AM27S49LC-S |
AM27S49A/B3C | OTP ROM, 8KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | 5962-9080301M3A vs AM27S49A/B3C |
93Z565ALM | OTP ROM, 8KX8, 55ns, TTL, CQCC28, LCC-28 | Fairchild Semiconductor Corporation | 5962-9080301M3A vs 93Z565ALM |