Part Details for 5962-9086903MYX by Xicor Inc
Overview of 5962-9086903MYX by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9086903MYX
5962-9086903MYX CAD Models
5962-9086903MYX Part Data Attributes
|
5962-9086903MYX
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9086903MYX
Xicor Inc
EEPROM, 64KX8, 200ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | 100000 ENDURANCE CYCLES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XQCC-N32 | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 5962-9086903MYX
This table gives cross-reference parts and alternative options found for 5962-9086903MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9086903MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C513EMB-20T1 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9086903MYX vs X28C513EMB-20T1 |
FT28C513EMB-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-9086903MYX vs FT28C513EMB-20 |
X28C513EI-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9086903MYX vs X28C513EI-20 |
X28C513EI-20T1 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9086903MYX vs X28C513EI-20T1 |
5962-9086912MYA | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9086903MYX vs 5962-9086912MYA |
X28C513E-20T1 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9086903MYX vs X28C513E-20T1 |
X28C513EM-20T1 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9086903MYX vs X28C513EM-20T1 |
FT28C513E-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | 5962-9086903MYX vs FT28C513E-20 |
X28C513EM-20 | EEPROM, 64KX8, 200ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | 5962-9086903MYX vs X28C513EM-20 |
5962-9086904MYX | EEPROM, 64KX8, 200ns, Parallel, CMOS, 0.560 X 0.458 INCH, 0.120 INCH HEIGHT, LCC-32 | Xicor Inc | 5962-9086903MYX vs 5962-9086904MYX |