Part Details for 5962-9089901MUA by Intel Corporation
Overview of 5962-9089901MUA by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9089901MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9089901MUA-ND
|
DigiKey | IC FLASH 1MBIT PAR 32CFLATPACK Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1619 In Stock |
|
$93.0300 | Buy Now |
DISTI #
5962-9089901MUA
|
Avnet Americas | - Bulk (Alt: 5962-9089901MUA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1619 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 28F010 - Flash, 128KX8, 250ns, CDFP32 - Dual marked (MF28F010-25) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1619 |
|
$79.8300 / $93.9200 | Buy Now |
Part Details for 5962-9089901MUA
5962-9089901MUA CAD Models
5962-9089901MUA Part Data Attributes
|
5962-9089901MUA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9089901MUA
Intel Corporation
Flash, 128KX8, 250ns, CDFP32, CERAMIC, DFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 250 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10.415 mm |
Alternate Parts for 5962-9089901MUA
This table gives cross-reference parts and alternative options found for 5962-9089901MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9089901MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM48F010K-250/B | Flash, 128KX8, 250ns, CDFP32 | LSI Corporation | 5962-9089901MUA vs FM48F010K-250/B |
5962-9089901QUA | Flash, 128KX8, 250ns, DFP-32 | Micross Components | 5962-9089901MUA vs 5962-9089901QUA |
5962-9089905QUA | Flash, 128KX8, 250ns, DFP-32 | Micross Components | 5962-9089901MUA vs 5962-9089905QUA |
5962-9089910QUA | Flash, 128KX8, 250ns, DFP-32 | Micross Components | 5962-9089901MUA vs 5962-9089910QUA |
5962-9089901QUX | Flash, 128KX8, 250ns, DFP-32 | Micross Components | 5962-9089901MUA vs 5962-9089901QUX |
FM48F010-250/B | Flash, 128KX8, 250ns, CDFP32 | LSI Corporation | 5962-9089901MUA vs FM48F010-250/B |
5962-9089905QUX | Flash, 128KX8, 250ns, DFP-32 | Micross Components | 5962-9089901MUA vs 5962-9089905QUX |