Part Details for 5962-9091104M3X by Analog Devices Inc
Overview of 5962-9091104M3X by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9091104M3X
5962-9091104M3X CAD Models
5962-9091104M3X Part Data Attributes:
|
5962-9091104M3X
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9091104M3X
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.022 us SETTLING TIME, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Settling Time-Nom (tstl) | 0.022 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for 5962-9091104M3X
This table gives cross-reference parts and alternative options found for 5962-9091104M3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9091104M3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9713BSE | IC PARALLEL, WORD INPUT LOADING, 0.027 us SETTLING TIME, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-9091104M3X vs AD9713BSE |
5962-9091104M3A | IC PARALLEL, WORD INPUT LOADING, 0.022 us SETTLING TIME, 12-BIT DAC, CQCC28, CERAMIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | 5962-9091104M3X vs 5962-9091104M3A |