Part Details for 5962-9150101MXA by Atmel Corporation
Overview of 5962-9150101MXA by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962-9150101MXA
5962-9150101MXA CAD Models
5962-9150101MXA Part Data Attributes
|
5962-9150101MXA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9150101MXA
Atmel Corporation
Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP132,1.08SQ | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-GQFP-G132 | |
JESD-609 Code | e0 | |
Length | 22.355 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFP | |
Package Equivalence Code | QFP132,1.08SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.52 mm | |
Speed | 16.78 MHz | |
Supply Current-Max | 124 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 22.355 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for 5962-9150101MXA
This table gives cross-reference parts and alternative options found for 5962-9150101MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150101MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332CFC16 | IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | 5962-9150101MXA vs MC68332CFC16 |
5962-9150101MYA | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Thales Components Corp | 5962-9150101MXA vs 5962-9150101MYA |
MC68332ACFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | 5962-9150101MXA vs MC68332ACFC16 |
MC68332ACEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | 5962-9150101MXA vs MC68332ACEH16 |
MC68332VFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | 5962-9150101MXA vs MC68332VFC16 |
TSX68332MA16 | RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | 5962-9150101MXA vs TSX68332MA16 |
5962-9150101MYX | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Atmel Corporation | 5962-9150101MXA vs 5962-9150101MYX |
MC68332CFC16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | 5962-9150101MXA vs MC68332CFC16 |
5962-9150101MXX | Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132 | Thales Group | 5962-9150101MXA vs 5962-9150101MXX |
TS68332MAB/C16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | 5962-9150101MXA vs TS68332MAB/C16 |