Part Details for 5962-9150801MXX by Integrated Device Technology Inc
Overview of 5962-9150801MXX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9150801MXX
5962-9150801MXX CAD Models
5962-9150801MXX Part Data Attributes
|
5962-9150801MXX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9150801MXX
Integrated Device Technology Inc
Multi-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | INTERRUPT FLAG; ARBITER; SEMAPHORE | |
JESD-30 Code | S-CPGA-P68 | |
Length | 29.464 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.464 mm |
Alternate Parts for 5962-9150801MXX
This table gives cross-reference parts and alternative options found for 5962-9150801MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9150801MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7006L70GB | PGA-68, Tray | Integrated Device Technology Inc | 5962-9150801MXX vs 7006L70GB |
7006S70GB | PGA-68, Tray | Integrated Device Technology Inc | 5962-9150801MXX vs 7006S70GB |
IDT7006S70GGB | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150801MXX vs IDT7006S70GGB |
IDT7006S70GB | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150801MXX vs IDT7006S70GB |
5962-9150801MXA | PGA-68, Tray | Integrated Device Technology Inc | 5962-9150801MXX vs 5962-9150801MXA |
5962-9150802MXA | PGA-68, Tray | Integrated Device Technology Inc | 5962-9150801MXX vs 5962-9150802MXA |
IDT7006L70GGB | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150801MXX vs IDT7006L70GGB |
7006L70GGB | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150801MXX vs 7006L70GGB |
7006S70GGB | Dual-Port SRAM, 16KX8, 70ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | 5962-9150801MXX vs 7006S70GGB |