Part Details for 5962-9158501MXX by QP Semiconductor
Overview of 5962-9158501MXX by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962-9158501MXX
5962-9158501MXX CAD Models
5962-9158501MXX Part Data Attributes
|
5962-9158501MXX
QP Semiconductor
Buy Now
|
Compare Parts:
5962-9158501MXX
QP Semiconductor
FIFO, 1KX9, 120ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 140 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9158501MXX
This table gives cross-reference parts and alternative options found for 5962-9158501MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9158501MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9158502MXA | FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-9158501MXX vs 5962-9158502MXA |
MK45H03N-65 | 2KX9 OTHER FIFO, 65ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | 5962-9158501MXX vs MK45H03N-65 |
5962-9158502MXX | FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-9158501MXX vs 5962-9158502MXX |
SN74ACT72221L15RJ | 1KX9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | 5962-9158501MXX vs SN74ACT72221L15RJ |
5962-9158502MYX | FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-9158501MXX vs 5962-9158502MYX |
MK45H02N-25 | 1KX9 OTHER FIFO, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | 5962-9158501MXX vs MK45H02N-25 |
MK45H03N-35 | 2KX9 OTHER FIFO, 35ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | 5962-9158501MXX vs MK45H03N-35 |
5962-9158504MXA | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | QP Semiconductor | 5962-9158501MXX vs 5962-9158504MXA |
SN74ACT7202LA35RJR | 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | 5962-9158501MXX vs SN74ACT7202LA35RJR |
MK45H02N-65 | 1KX9 OTHER FIFO, 65ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | 5962-9158501MXX vs MK45H02N-65 |