Amplifier Circuits
5962-9162101HXX
Description: Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8,

Overview of 5962-9162101HXX by Apex Microtechnology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9162101HXX by Apex Microtechnology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9162101HXX by Apex Microtechnology Inc

5962-9162101HXX
Apex Microtechnology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEX MICROTECHNOLOGY INC
Part Package Code
TO-3
Package Description
,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00005 µA
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
5700 µV
JESD-30 Code
O-MBFM-P8
Neg Supply Voltage Limit-Max
-150 V
Neg Supply Voltage-Nom (Vsup)
-150 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage Limit-Max
150 V
Supply Voltage-Nom (Vsup)
150 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Want to compare parts?
  1. 5962-9162101HXX
    Apex Microtechnology Inc
    Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8,
    VS

Alternate Parts for 5962-9162101HXX

This table gives cross-reference parts and alternative options found for 5962-9162101HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9162101HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PA83M/883 Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 Cirrus Logic 5962-9162101HXX vs PA83M/883
5962-9162101HXX Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, Cirrus Logic 5962-9162101HXX vs 5962-9162101HXX
PA83M/883 Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 Apex Microtechnology Inc 5962-9162101HXX vs PA83M/883
PA83M Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9162101HXX vs PA83M
PA73M Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Cirrus Logic 5962-9162101HXX vs PA73M
Part Number Description Manufacturer Compare
PA73M Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9162101HXX vs PA73M
PA83 Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9162101HXX vs PA83
3583AM Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN Burr-Brown Corp 5962-9162101HXX vs 3583AM
PA83M Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Apex Microtechnology Inc 5962-9162101HXX vs PA83M
PA73M/883 Operational Amplifier, 1 Func, 17200uV Offset-Max, MBFM8 Cirrus Logic 5962-9162101HXX vs PA73M/883
5962-9162101HXX Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8, Cirrus Logic 5962-9162101HXX vs 5962-9162101HXX
PA83M/883 Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 Apex Microtechnology Inc 5962-9162101HXX vs PA83M/883
3583JM Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8, TO-3, 8 PIN Burr-Brown Corp 5962-9162101HXX vs 3583JM
3583AM OP-AMP, 3000uV OFFSET-MAX, 5MHz BAND WIDTH, MBFM8, HERMETIC SEALED, TO-3, 8 PIN Texas Instruments 5962-9162101HXX vs 3583AM
PA83M/883 Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 Cirrus Logic 5962-9162101HXX vs PA83M/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9162101HXX by Apex Microtechnology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9162101HXX by Apex Microtechnology Inc

Select Manufacturer
Which Manufacturer of 5962-9162101HXX would you like to use for your alert(s)?
  • Please alert me when 5962-9162101HXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9162101HXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9162101HXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9162101HXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9162101HXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9162101HXX by Apex Microtechnology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: