Part Details for 5962-9169005M3A by Analog Devices Inc
Overview of 5962-9169005M3A by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9169005M3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9169005M3A-ND
|
DigiKey | 12-BIT ADC (AD74BTE) Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1633 In Stock |
|
$241.7500 | Buy Now |
|
Rochester Electronics | 12-Bit A/D Converter with Microprocessor Interface (AD74BTE) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1633 |
|
$207.4600 / $244.0700 | Buy Now |
Part Details for 5962-9169005M3A
5962-9169005M3A CAD Models
5962-9169005M3A Part Data Attributes
|
5962-9169005M3A
Analog Devices Inc
Buy Now
|
Compare Parts:
5962-9169005M3A
Analog Devices Inc
IC 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 20 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 5962-9169005M3A
This table gives cross-reference parts and alternative options found for 5962-9169005M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9169005M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HADC674ZBMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | 5962-9169005M3A vs HADC674ZBMC |
HADC674ZACC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | 5962-9169005M3A vs HADC674ZACC |
5962-9169001M3X | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, CERAMIC, CC-28 | Signal Processing Technologies | 5962-9169005M3A vs 5962-9169001M3X |
AD674BTE/883B | Complete 12-Bit A/D Converters | Analog Devices Inc | 5962-9169005M3A vs AD674BTE/883B |
HADC674ZAIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | 5962-9169005M3A vs HADC674ZAIC |
HADC674ZCMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | 5962-9169005M3A vs HADC674ZCMC/883 |
HADC674ZAMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | 5962-9169005M3A vs HADC674ZAMC |
5962-9169005M3X | IC 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | 5962-9169005M3A vs 5962-9169005M3X |
HADC674ZBIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | 5962-9169005M3A vs HADC674ZBIC |
5962-9169001M3X | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, CC-28, Analog to Digital Converter | Analog Devices Inc | 5962-9169005M3A vs 5962-9169001M3X |